Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number LTP-4057AE-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LTP-4057AE

Description Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Orange-Red 4V 2.99" L x 4.20" W x 0.51" H (76.00mm x 106.55mm x 13.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Category

Optoelectronics

Family

Display Modules - LED Dot Matrix and Cluster

Manufacturer

Lite-On Inc.

Series -
Part Status Active
Millicandela Rating 9.6mcd
Internal Connection Common Cathode Row, Common Anode Column
Size / Dimension 2.99" L x 4.20" W x 0.51" H (76.00mm x 106.55mm x 13.00mm)
Color Orange-Red
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) 4V
Interface -
 
Additional Resources
Standard Package ? 24

11:31:58 8/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
264 9.44064 2,492.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback