Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number LTP-2344E-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LTP-2344E

Description DISPLAY DOT MTRX ORN-RD 2.0" 4X4
Expanded Description Dot Matrix Display Module 4 x 4 Common Anode Row, Common Cathode Column Orange-Red 6V 1.98" L x 1.98" W x 0.34" H (50.40mm x 50.40mm x 8.60mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LTP-2344E
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Part Status Active
Millicandela Rating 11mcd
Internal Connection Common Anode Row, Common Cathode Column
Size / Dimension 1.98" L x 1.98" W x 0.34" H (50.40mm x 50.40mm x 8.60mm)
Color Orange-Red
Configuration 4 x 4
Voltage - Forward (Vf) (Typ) 6V
Interface -
 
Additional Resources
Standard Package ? 32

17:30:17 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
896 4.61589 4,135.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback