Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number LTP-2344C-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LTP-2344C

Description DISPLAY DOT MATRX RED 2.0" 4X4
Expanded Description Dot Matrix Display Module 4 x 4 Common Anode Row, Common Cathode Column Red 6V 1.98" L x 1.98" W x 0.34" H (50.40mm x 50.40mm x 8.60mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Part Status Active
Millicandela Rating 28mcd
Internal Connection Common Anode Row, Common Cathode Column
Size / Dimension 1.98" L x 1.98" W x 0.34" H (50.40mm x 50.40mm x 8.60mm)
Color Red
Configuration 4 x 4
Voltage - Forward (Vf) (Typ) 6V
Interface -
 
Additional Resources
Standard Package ? 32

20:28:58 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
896 7.49411 6,714.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback