• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number LTP-2188AA-ND
Price Break Unit Price Extended Price
500 6.18750 3,093.75
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 8 Weeks
Manufacturer Part Number

LTP-2188AA

Description DISPLAY DOT MTRX G, O-R 2.3" 8X8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets LTP-2188AA
Standard Package ? 20
Category

Optoelectronics

Family

Display Modules - LED Dot Matrix and Cluster

Series -
Millicandela Rating 4.8mcd Green, 4.8mcd Orange-Red
Internal Connection Common Cathode Row, Common Anode Column
Size / Dimension 2.37" L x 2.37" W x 0.36" H (60.20mm x 60.20mm x 9.10mm)
Color Green, Orange-Red
Configuration 8 x 8
Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Orange-Red
Interface -

01:34:56 6/26/2016