Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number LTP-2158AG-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LTP-2158AG

Description DISPLAY DOT MATRX GRN 2.3" 5X8
Expanded Description Dot Matrix Display Module 5 x 8 Common Anode Row, Common Cathode Column Green 2.1V 1.49" L x 2.39" W x 0.35" H (37.90mm x 60.80mm x 8.90mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Part Status Active
Millicandela Rating 4mcd
Internal Connection Common Anode Row, Common Cathode Column
Size / Dimension 1.49" L x 2.39" W x 0.35" H (37.90mm x 60.80mm x 8.90mm)
Color Green
Configuration 5 x 8
Voltage - Forward (Vf) (Typ) 2.1V
Interface -
 
Additional Resources
Standard Package ? 20

01:47:10 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
760 2.80000 2,128.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback