Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number LTP-2088AG-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LTP-2088AG

Description DISPLAY DOT MATRX GRN 2.3" 8X8
Expanded Description Dot Matrix Display Module 8 x 8 Common Cathode Row, Common Anode Column Green 2.1V 2.37" L x 2.37" W x 0.36" H (60.20mm x 60.20mm x 9.10mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LTP-2088AG
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Part Status Active
Millicandela Rating 4.8mcd
Internal Connection Common Cathode Row, Common Anode Column
Size / Dimension 2.37" L x 2.37" W x 0.36" H (60.20mm x 60.20mm x 9.10mm)
Color Green
Configuration 8 x 8
Voltage - Forward (Vf) (Typ) 2.1V
Interface -
 
Additional Resources
Standard Package ? 12

00:43:32 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
504 4.65383 2,345.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback