Keywords:





Product Index > Optoelectronics > Display Modules - LED Dot Matrix and Cluster > LTP-2057AKY

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part Number160-1562-5-ND
Price BreakUnit PriceExtended Price
15.350005.35
104.4550044.55
1003.20760320.76
2502.85120712.80
5002.583901,291.95
1,0002.370062,370.06
2,5002.336405,841.00
Quantity Available Digi-Key Stock: 612
Can ship immediately
Manufacturer

Manufacturer Part Number

LTP-2057AKY

DescriptionLED MATRIX 5X7 2.0" AMBER-YELLOW
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LED MATRIX 5X7 2.0" AMBER-YELLOW | LTP-2057AKY | 160-1562-5-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LTP-2057AKY
Product Photos LTP-2057AKY
Catalog Drawings LTP-2xx7 Series Top
LTP-2xx7 Series Side 1
LTP-2xx7 Series Side 2
Standard Package20
CategoryOptoelectronics
FamilyDisplay Modules - LED Dot Matrix and Cluster
Series-
Millicandela Rating4.6mcd
Internal ConnectionCommon Cathode Row, Common Anode Column
Size / Dimension2.09" L x 1.50" W x 0.33" H (53.20mm x 38.40mm x 8.50mm)
ColorYellow
Configuration5 x 7
Voltage - Forward (Vf) Typ2.05V
Other Names160-1562-5
LTP2057AKY

19:54:44 5/22/2013 - Help With This Screen