Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number LTP-18088E-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LTP-18088E

Description LED DOT MTRX ORANGE-RED 8X8
Expanded Description Dot Matrix Display Module 8 x 8 Common Cathode Row, Common Anode Column Orange-Red 1.8V 1.89" L x 1.89" W x 0.35" H (48.00mm x 48.00mm x 9.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LTP-18088E
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Part Status Active
Millicandela Rating 12mcd
Internal Connection Common Cathode Row, Common Anode Column
Size / Dimension 1.89" L x 1.89" W x 0.35" H (48.00mm x 48.00mm x 9.00mm)
Color Orange-Red
Configuration 8 x 8
Voltage - Forward (Vf) (Typ) 1.8V
Interface -
 
Additional Resources
Standard Package ? 16
Other Names Q2875959A

03:02:32 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
256 4.80000 1,228.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback