Keywords:





Product Index > Optoelectronics > Display Modules - LED Dot Matrix and Cluster > LTP-1557AKA

All prices are in US dollars.
Digi-Key Part Number160-1565-5-ND
Price BreakUnit PriceExtended Price
14.860004.86
104.0500040.50
1002.91600291.60
2502.59200648.00
5002.349001,174.50
1,0002.160002,160.00
Quantity Available Digi-Key Stock: 396
Can ship immediately
Manufacturer

Manufacturer Part Number

LTP-1557AKA

DescriptionLED MATRIX 5X7 1.2" RED-ORANGE
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
LED MATRIX 5X7 1.2" RED-ORANGE | LTP-1557AKA | 160-1565-5-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LTP-1557AKA
Product Photos LTP-1557AKA
Catalog Drawings LTP-1xx7 Series Top
LTP-1xx7 Series Side 1
LTP-1xx7 Series Side 2
Standard Package20
CategoryOptoelectronics
FamilyDisplay Modules - LED Dot Matrix and Cluster
Series-
Millicandela Rating3.8mcd
Internal ConnectionCommon Anode Row, Common Cathode Column
Size / Dimension1.26" L x 0.90" W x 0.32" H (32mm x 22.85mm x 8mm)
ColorRed
Configuration5 x 7
Voltage - Forward (Vf) Typ2.05V
Dynamic CatalogLTP-1557AKA
Other Names160-1565-5
LTP1557AKA

3:21:19 5/20/2013 - Help With This Screen