Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 160-1564-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LTP-1457AKA

Description LED MATRIX 5X7 1.2" RED-ORANGE
Expanded Description Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Orange-Red 2.05V 0.90" L x 1.25" W x 0.32" H (22.9mm x 31.8mm x 8.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LTP-1457AKA
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Part Status Active
Millicandela Rating 3.8mcd
Internal Connection Common Cathode Row, Common Anode Column
Size / Dimension 0.90" L x 1.25" W x 0.32" H (22.9mm x 31.8mm x 8.0mm)
Color Orange-Red
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) 2.05V
Interface -
 
Additional Resources
Standard Package ? 20
Other Names 160-1564-5
LTP1457AKA

08:06:32 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
540 2.61000 1,409.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback