Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number LTP-1457AC-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LTP-1457AC

Description DISPLAY DOT MATRX RED LC 1.2"5X7
Expanded Description Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Red 1.8V 0.89" L x 1.25" W x 0.32" H (22.6mm x 31.8mm x 8.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Part Status Active
Millicandela Rating 12mcd
Internal Connection Common Cathode Row, Common Anode Column
Size / Dimension 0.89" L x 1.25" W x 0.32" H (22.6mm x 31.8mm x 8.0mm)
Color Red
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) 1.8V
Interface -
 
Additional Resources
Standard Package ? 20

18:16:08 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
540 3.26250 1,761.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback