Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number LTP-12157AA-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LTP-12157AA

Description DISPLAY DOT MATRX O,G 1.2" 5X7
Expanded Description Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Green, Orange-Red 2.1V Green, 2V Orange-Red 0.89" L x 1.54" W x 0.32" H (22.6mm x 39.1mm x 8.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Part Status Active
Millicandela Rating 4mcd Green, 4mcd Orange-Red
Internal Connection Common Anode Row, Common Cathode Column
Size / Dimension 0.89" L x 1.54" W x 0.32" H (22.6mm x 39.1mm x 8.0mm)
Color Green, Orange-Red
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Orange-Red
Interface -
 
Additional Resources
Standard Package ? 20

14:48:46 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 4.85828 2,429.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback