Add To Favorites
Product Overview
Digi-Key Part Number T0054443799N-ND
Quantity Available 1,131
Can ship immediately
Manufacturer

Manufacturer Part Number

T0054443799N

Description TIP REPLACEMENT 0.8MM FOR WS
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
PCN Part Number LT Series 14/Apr/2015
Online Catalog Weller® Soldering Tips, Nozzles
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series Weller®, LT
Part Status Active
Tip - Type Soldering
Tip - Size 0.016" T x 0.031" W x 0.43" L (0.41mm x 0.79mm x 10.92mm)
Tip - Shape Chisel
Temperature Range 150°F ~ 850°F (50°C ~ 450°C)
For Use With/Related Products WSP80
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names LTH
LTH-ND
T0054443799
T0054443799-ND

14:24:52 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.30000 6.30
5 6.00000 30.00
10 5.85000 58.50
25 5.55000 138.75
50 5.10000 255.00
100 4.50000 450.00
500 3.90000 1,950.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback