Keywords:





Product Index > Sensors, Transducers > Optical Sensors - Photointerrupters - Slot Type - Transistor Output > LTH-5011-01

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberLTH-5011-01-ND
Price BreakUnit PriceExtended Price
5,0000.450002,250.00
Quantity Available
Manufacturer

Manufacturer Part Number

LTH-5011-01

DescriptionPHOTOINTERRUPTER SWITCH PTR
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Standard Package250
CategorySensors, Transducers
FamilyOptical Sensors - Photointerrupters - Slot Type - Transistor Output
Series-
Packaging-
Sensing Distance-
Sensing Method-
Output Configuration-
Current - DC Forward (If)-
Current - Collector (Ic) (Max)-
Voltage - Collector Emitter Breakdown (Max)-
Response Time-
Mounting Type-
Package / Case-
Type-
Operating Temperature-

11:31:23 5/24/2013 - Help With This Screen