Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number LTFD1200ZX01A-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LTFD1200ZX01A

Description ACS 60VDC 1200A L17T DISCONNECT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTFD 101 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series LTFD 1200A
Part Status Active
Type Switch
Voltage 60V
Current 1.2kA
 
Additional Resources
Standard Package ? 1

09:22:05 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 785.48000 785.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback