Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number LTFD0101ZX4-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LTFD0101ZX4

Description FUSEHOLDER W/CLIP 80VDC 100A TLS
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTFD 101 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series LTFD101
Part Status Active
Type Switch
Voltage 80V
Current 100A
 
Additional Resources
Standard Package ? 1
Other Names LTFD101-4

19:28:59 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 86.02000 86.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback