• Obsolete item.
Product Overview
Digi-Key Part Number 160-1761-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LTDL-TX12S01B

Description TRANSCEIVER PHOTOLINK
Expanded Description Fiber Optic Transmitter with Driver 650nm 13.2Mbps -21 ~ -15dBm 2.75 V ~ 5.25 V 6mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LTDL-TX12S01B
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Part Status Obsolete
Wavelength 650nm
Data Rate 13.2Mbps
Power - Output -21 ~ -15dBm
Voltage - Supply 2.75 V ~ 5.25 V
Applications Digital Audio
Current - Supply 6mA
 
Additional Resources
Standard Package ? 60
Other Names 160-1761
LTDLTX12S01B

18:34:11 1/22/2017

Send Feedback