Add To Favorites
Product Overview
Digi-Key Part Number LTC6994IS6-1#TRMPBFDKR-ND
Quantity Available 3,601
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC6994IS6-1#TRMPBF

Description IC DELAY LINE 8TAP PROG TSOT23-6
Expanded Description Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC6994-1,-2
Product Training Modules TimerBlox
Featured Product LTC®6990 TimerBlox™
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog LTC6994-1/LTC6994-2
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series TimerBlox®
Packaging ? Digi-Reel® ?
Part Status Active
Number of Taps/Steps 8
Function Programmable
Delay to 1st Tap -
Tap Increment -
Available Total Delays 1µs ~ 33.6s
Number of Independent Delays 1
Voltage - Supply 2.25 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC6994IS6-1#TRMPBFDKR

03:46:36 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.83000 3.83
25 3.42000 85.50
100 2.17000 217.00
250 1.99000 497.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC6994IS6-1#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: 1.81002
  • Cut Tape (CT) ? : LTC6994IS6-1#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,601 - Immediate
  • Unit Price: 3.83000
  • Tape & Reel (TR) ? : LTC6994IS6-1#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.81001
Send Feedback