Add To Favorites
Product Overview
Digi-Key Part Number LTC6993CS6-1#TRMPBFDKR-ND
Quantity Available 5,095
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC6993CS6-1#TRMPBF

Description IC MONO MULTIVIBRATOR TSOT23-6
Expanded Description Monostable Multivibrator 11ns TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LTC6993-(1,-2,-3,-4)
Product Training Modules TimerBlox
Featured Product LTC®6993 TimerBlox™
LTC®6990 TimerBlox™
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LTC® 6993
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series LTC®6993
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Monostable
Independent Circuits 1
Schmitt Trigger Input No
Propagation Delay 11ns
Current - Output High, Low 16mA, 16mA
Voltage - Supply 2.25 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC6993CS6-1#TRMPBFDKR

16:53:37 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 3.35
25 2.99000 74.75
100 1.88000 188.00
250 1.73000 432.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC6993CS6-1#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 1.57000
  • Cut Tape (CT) ? : LTC6993CS6-1#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,095 - Immediate
  • Unit Price: 3.35000
  • Tape & Reel (TR) ? : LTC6993CS6-1#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.57000
Send Feedback