Add To Favorites
Product Overview
Digi-Key Part Number LTC6403CUD-1#PBF-ND
Quantity Available 2,521
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC6403CUD-1#PBF

Description IC AMP/DRIVER LN LP 16-QFN
Expanded Description ADC Driver IC Data Acquisition 16-QFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LTC6403-1
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ADC Driver
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Type ADC Driver
Applications Data Acquisition
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-QFN-EP (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 121
Other Names LTC6403CUD1PBF

01:39:30 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 3.82
25 2.54000 63.50
100 2.10000 210.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC6403CUD-1#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.20001
Send Feedback