Add To Favorites
Product Overview
Digi-Key Part Number LTC5509ESC6#TRMPBFCT-ND
Quantity Available 1,325
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC5509ESC6#TRMPBF

Description IC DETECTOR RF POWER SC70-6
Expanded Description RF Detector IC General Purpose 300MHz ~ 3GHz -30dBm ~ 6dBm 6-VSSOP (5 Lead), SC-88A, SOT-353
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC5509
Design Resources Development Tool Selector
IoT Product Selector
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Detectors
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 300MHz ~ 3GHz
RF Type General Purpose
Input Range -30dBm ~ 6dBm
Accuracy -
Voltage - Supply 2.7 V ~ 6 V
Current - Supply 600µA
Package / Case 6-VSSOP (5 Lead), SC-88A, SOT-353
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC5509ESC6#TRMPBFCT

12:58:41 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.26000 3.26
25 2.91000 72.75
100 1.98000 198.00
250 1.81000 452.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC5509ESC6#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.65000
  • Digi-Reel® ? : LTC5509ESC6#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,325 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC5509ESC6#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.65001
Send Feedback