Keywords:





Product Index > RF/IF and RFID > RF Power Controller ICs > LTC4400-2EMS8

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberLTC4400-2EMS8-ND
Price BreakUnit PriceExtended Price
13.270003.27
252.1688054.22
1001.63310163.31
Quantity Available Digi-Key Stock: 139
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC4400-2EMS8

DescriptionIC RF PWR CNTRL 2GHZ DUAL 8MSOP
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
IC RF PWR CNTRL 2GHZ DUAL 8MSOP | LTC4400-2EMS8 | LTC4400-2EMS8-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LTC4400-1/2
Product Photos 8-MSOP
Standard Package50
CategoryRF/IF and RFID
FamilyRF Power Controller ICs
Series-
PackagingTube
RF TypeCellular, GSM, GPRS, PCS, Wireless Modem, TDMA
Frequency300MHz ~ 2GHz
FeaturesDual Output
Package / Case8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package8-MSOP

19:10:32 5/19/2013 - Help With This Screen