Add To Favorites
Product Overview
Digi-Key Part Number LTC4360CSC8-1#TRMPBFDKR-ND
Quantity Available 2,835
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC4360CSC8-1#TRMPBF

Description IC OVERVOLTAGE PROT CONT SC70-8
Expanded Description Handheld/Mobile Devices PMIC SC-70-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Handheld/Mobile Devices
Current - Supply 220µA
Voltage - Supply 2.5 V ~ 80 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.049", 1.25mm Width)
Supplier Device Package SC-70-8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC4360CSC8-1#TRMPBFDKR

17:59:42 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 2.87
25 2.56000 64.00
100 1.68000 168.00
250 1.54000 385.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC4360CSC8-1#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.40000
  • Tape & Reel (TR) ? : LTC4360CSC8-1#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.40001
Send Feedback