Add To Favorites
Product Overview
Digi-Key Part Number LTC4065LEDC#TRMPBFDKR-ND
Quantity Available 1,424
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC4065LEDC#TRMPBF

Description IC CHARGER LI-ION 6-DFN
Expanded Description Charger IC Lithium-Ion 6-DFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC4065L(X, -4.1) Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Battery Chargers
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection -
Charge Current - Max 250mA
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 5.5V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC4065LEDC#TRMPBFDKR

03:31:24 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.93000 2.93
25 2.61000 65.25
100 1.63000 163.00
250 1.50000 375.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC4065LEDC#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.36000
  • Cut Tape (CT) ? : LTC4065LEDC#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,424 - Immediate
  • Unit Price: 2.93000
  • Tape & Reel (TR) ? : LTC4065LEDC#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.36001
Send Feedback