Add To Favorites
Product Overview
Digi-Key Part Number LTC3780EG#TRPBFCT-ND
Quantity Available 828
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC3780EG#TRPBF

Description IC REG CTRLR BUCK-BOOST 24SSOP
Expanded Description Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC3780
Video File LTC3780
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Buck-Boost
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4 V ~ 30 V
Frequency - Switching 200kHz ~ 400kHz
Duty Cycle (Max) 99%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, Power Good, Soft Start
Operating Temperature -40°C ~ 85°C (TJ)
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC3780EG#TRPBFCT

03:50:34 1/4/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.97000 10.97
25 9.79880 244.97
100 6.71340 671.34
250 6.16068 1,540.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC3780EG#TRPBFTR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 0
  • Unit Price: 5.59786
  • Digi-Reel® ? : LTC3780EG#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 828 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LTC3780EG#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 9.60000
Send Feedback