Add To Favorites
Product Overview
Digi-Key Part Number LTC3526LEDC#TRMPBFDKR-ND
Quantity Available 1,225
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC3526LEDC#TRMPBF

Description IC REG BOOST ADJ 0.55A SYNC 6DFN
Expanded Description Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 550mA (Switch) 6-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC3526(B)
Reference Design Library DC1053A-E: 1.8, 3.3, or 5V @ 100mA, 0.8 ~ 5.5V in
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 0.5V
Voltage - Input (Max) 5V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) 5.25V
Current - Output 550mA (Switch)
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC3526LEDC#TRMPBFDKR

20:37:45 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.28000 4.28
25 3.82000 95.50
100 2.62000 262.00
250 2.40000 600.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC3526LEDC#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.18002
  • Cut Tape (CT) ? : LTC3526LEDC#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,225 - Immediate
  • Unit Price: 4.28000
  • Tape & Reel (TR) ? : LTC3526LEDC#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.18001
Send Feedback