|
Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators > Linear Technology LTC3407EMSE

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberLTC3407EMSE-ND
Price BreakUnit PriceExtended Price
2,4503.075297,534.47
Quantity Available
Manufacturer

Manufacturer Part Number

LTC3407EMSE

DescriptionIC REG BUCK SYNC ADJ 0.6A 10MSOP
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number  ? Customer Reference
LTC3407EMSE Linear Technology | LTC3407EMSE-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LTC3407
Product Photos 10-MSOP-EP
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - DC DC Switching Regulators

Series-
Packaging ? Tube ? 
TypeStep-Down (Buck)
Output TypeAdjustable
Number of Outputs2
Voltage - Output0.6 V ~ 5 V
Voltage - Input2.5 V ~ 5.5 V
Frequency - Switching1.5MHz
Current - Output600mA
Synchronous RectifierYes
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package10-MSOP-EP
RoHS Replacement
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LTC3407EMSE#PBF-NDLTC3407EMSE#PBFLinear TechnologyTube ? 1,724 - Immediate
5.230001

13:24:23 1/31/2015