Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Power Supply Controllers, Monitors > LTC2954CTS8-1#TRMPBF

All prices are in US dollars.
Digi-Key Part NumberLTC2954CTS8-1#TRMPBFDKR-ND
Price BreakUnit PriceExtended Price
14.190004.19
253.7436093.59
1003.36930336.93
Quantity Available Digi-Key Stock: 2,342
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2954CTS8-1#TRMPBF

DescriptionIC PB ON/OFF CONTROLLER TSOT23-8
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC PB ON/OFF CONTROLLER TSOT23-8 | LTC2954CTS8-1#TRMPBF | LTC2954CTS8-1#TRMPBFDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LTC2954
Product Photos TSOT-23-8_05-08-1637
Product Training Modules LTC2950 Push Button Controller
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Power Supply Controllers, Monitors
Series-
PackagingDigi-Reel®
ApplicationsPush Button, On/Off Controller
Voltage - Input-
Voltage - Supply2.7 V ~ 26.4 V
Current - Supply6µA
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / CaseSOT-23-8 Thin, TSOT-23-8
Supplier Device PackageTSOT-23-8
Dynamic CatalogPower Supply Controllers, Monitors
Other NamesLTC2954CTS8-1#TRMPBFDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
LTC2954CTS8-1#TRMPBFTR-NDLTC2954CTS8-1#TRMPBFTape & Reel (TR)2,000 - Immediate2.13000500
LTC2954CTS8-1#TRMPBFCT-NDLTC2954CTS8-1#TRMPBFCut Tape (CT)2,342 - Immediate4.190001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:52:08 5/21/2013 - Help With This Screen