All prices are in US dollars.
Digi-Key Part Number LTC2954CDDB-1#TRMPBFDKR-ND
Price Break Unit Price Extended Price
1 4.19000 4.19
25 3.74360 93.59
100 3.36930 336.93
Quantity Available Digi-Key Stock: 78
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2954CDDB-1#TRMPBF

Description IC PUSH BUTTON ON/OFF CTRLR 8DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LTC2954
Product Photos 8-DFN
Product Training Modules LTC2950 - Push Button On/Off Controller
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

PMIC - Power Supply Controllers, Monitors

Series -
Packaging ? Digi-Reel®?
Applications Push Button, On/Off Controller
Voltage - Input -
Voltage - Supply 2.7 V ~ 26.4 V
Current - Supply 6µA
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x2)
Online Catalog Power Supply Controllers, Monitors
For Use With
DC1090A-ND - BOARD EVAL LTC2954
Other Names LTC2954CDDB-1#TRMPBFDKR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LTC2954CDDB-1#TRMPBFTR-ND LTC2954CDDB-1#TRMPBF Linear Technology Tape & Reel (TR)? 0
2.13000 500
LTC2954CDDB-1#TRMPBFCT-ND LTC2954CDDB-1#TRMPBF Linear Technology Cut Tape (CT)? 78 - Immediate
4.19000 1
LTC2954CDDB-1#TRPBF-ND LTC2954CDDB-1#TRPBF Linear Technology Tape & Reel (TR)? 0
2.13000 2,500
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • SN74AVC4T245RGYR - Texas Instruments | 296-18231-1-ND DigiKey Electronics
  • SN74AVC4T245RGYR
  • Texas Instruments
  • IC BUS TRANSCVR 4BIT 16QFN
  • Unit Price 1.01000
  • SC4215ASTRT - Semtech Corporation | SC4215ASCT-ND DigiKey Electronics
  • SC4215ASTRT
  • Semtech Corporation
  • IC REG LDO FIX/ADJ 2A 8SOIC
  • Unit Price 1.82000
  • FT232RQ-REEL - FTDI, Future Technology Devices International Ltd | 768-1008-1-ND DigiKey Electronics
  • FT232RQ-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC USB FS SERIAL UART 32-QFN
  • Unit Price 4.50000

09:26:14 5/31/2016