|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Data Acquisition - Analog to Digital Converters (ADC) > Linear Technology LTC2428CG

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberLTC2428CG-ND
Price BreakUnit PriceExtended Price
1,2695.628017,141.95
Quantity Available
Manufacturer

Manufacturer Part Number

LTC2428CG

DescriptionIC ADC 20BIT 8CH MICROPWR 28SSOP
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number  ? Customer Reference
LTC2428CG Linear Technology | LTC2428CG-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LTC2424/28
Product Photos 28-SOIC
Standard Package ? 47
Category

Integrated Circuits (ICs)

Family

Data Acquisition - Analog to Digital Converters (ADC)

Series-
Packaging ? Tube ? 
Number of Bits20
Sampling Rate (Per Second)7.5
Number of Inputs4, 8
Input TypePseudo-Differential, Single Ended
Data InterfaceSPI
ConfigurationMUX-ADC
Ratio - S/H:ADC1:1
Number of A/D Converters1
ArchitectureSigma-Delta
Reference TypeExternal
Voltage - Supply, Analog2.7 V ~ 5.5 V
Voltage - Supply, Digital2.7 V ~ 5.5 V
Features-
Operating Temperature0°C ~ 70°C
Package / Case28-SSOP (0.209", 5.30mm Width)
Supplier Device Package28-SSOP
RoHS Replacement
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LTC2428CG#PBF-NDLTC2428CG#PBFLinear TechnologyTube ? 0
10.180001

11:10:21 2/27/2015