Add To Favorites
Product Overview
Digi-Key Part Number LTC1696ES6#TRMPBFDKR-ND
Quantity Available 1,913
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC1696ES6#TRMPBF

Description IC OVERVOLT PROT CTRLR SOT23-6
Expanded Description Power Supply Controller Overvoltage Protection Controller TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC1696
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Supply Controllers, Monitors
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Overvoltage Protection Controller
Voltage - Input -
Voltage - Supply 2.7 V ~ 27 V
Current - Supply 1.1mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC1696ES6#TRMPBFDKR

08:03:36 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.02000 4.02
25 3.59000 89.75
100 2.14000 214.00
250 1.96000 490.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC1696ES6#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.80002
  • Cut Tape (CT) ? : LTC1696ES6#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,913 - Immediate
  • Unit Price: 4.02000
  • Tape & Reel (TR) ? : LTC1696ES6#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.78001
Send Feedback