Add To Favorites
Product Overview
Digi-Key Part Number LTC1694CS5#TRMPBFDKR-ND
Quantity Available 1,681
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC1694CS5#TRMPBF

Description IC ACCELERATOR I2C 1CH TSOT23-5
Expanded Description Accelerator 1 Channel 400kHz TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC1694
Product Training Modules LTC4310 - Hot-Swappable I²C Isolators
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Accelerator
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Accelerator
Applications I²C
Input 2-Wire Bus
Output 2-Wire Bus
Data Rate (Max) 400kHz
Number of Channels 1
Delay Time -
Signal Conditioning -
Capacitance - Input -
Voltage - Supply 2.7 V ~ 6 V
Current - Supply 60µA
Operating Temperature 0°C ~ 70°C
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC1694CS5#TRMPBFDKR

08:55:04 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 3.18
25 2.84000 71.00
100 1.69000 169.00
250 1.55000 387.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC1694CS5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.42000
  • Cut Tape (CT) ? : LTC1694CS5#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,681 - Immediate
  • Unit Price: 3.18000
  • Tape & Reel (TR) ? : LTC1694CS5#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.41000
Send Feedback