Add To Favorites
Product Overview
Digi-Key Part Number LTC1694-1IS5#TRMPBFDKR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LTC1694-1IS5#TRMPBF

Description IC ACCELERATOR I2C 1CH TSOT23-5
Expanded Description Buffer, Accelerator 1 Channel 100kHz TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC1694-1
Product Training Modules LTC4310 - Hot-Swappable I²C Isolators
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buffer, Accelerator
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Buffer, Accelerator
Applications I²C
Input 2-Wire Bus
Output 2-Wire Bus
Data Rate (Max) 100kHz
Number of Channels 1
Delay Time -
Signal Conditioning -
Capacitance - Input -
Voltage - Supply 2.7 V ~ 6 V
Current - Supply 60µA
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names LTC1694-1IS5#TRMPBFDKR

10:41:36 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 3.74
25 3.34000 83.50
100 2.10000 210.00
250 1.93000 482.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC1694-1IS5#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.75000
Send Feedback