Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number LTC1344CG-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC1344CG

Description IC CABLE TERM MULTIPROTCL 24SSOP
Expanded Description Cable Terminator Terminations 24-SSOP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LTC1344
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Type Cable
Number of Terminations 6
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LTC1344CG#PBF-ND LTC1344CG#PBF Linear Technology Tube ? 305 - Immediate
13.69000 1
Additional Resources
Standard Package ? 59

09:10:29 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.91000 21.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback