• Obsolete item.
Product Overview
Digi-Key Part Number LT8500IUHH#PBF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LT8500IUHH#PBF

Description IC PWM GENERATOR 56-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LT8500
PCN Obsolescence/ EOL LT8500 Devices 15/Sep/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Obsolete
PLL No
Main Purpose LED Lighting
Input CMOS, TTL
Output CMOS, TTL
Number of Circuits 1
Ratio - Input:Output 1:48
Differential - Input:Output No/No
Frequency - Max 50MHz
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 56-WFQFN Exposed Pad
Supplier Device Package 56-QFN (5x9)
 
Additional Resources
Standard Package ? 40

19:16:47 3/24/2017

Send Feedback