Keywords:





Product Index > Integrated Circuits (ICs) > Clock/Timing - Application Specific > LT8500EUHH#PBF

All prices are in US dollars.
Digi-Key Part NumberLT8500EUHH#PBF-ND
Price BreakUnit PriceExtended Price
16.310006.31
254.22000105.50
1003.58000358.00
Quantity Available Digi-Key Stock: 361
Can ship immediately
Manufacturer

Manufacturer Part Number

LT8500EUHH#PBF

DescriptionIC PWM GENERATOR 56-QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC PWM GENERATOR 56-QFN | LT8500EUHH#PBF | LT8500EUHH#PBF-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LT8500
Product Photos 56-QFN_05-08-1727 rev A
Standard Package40
CategoryIntegrated Circuits (ICs)
FamilyClock/Timing - Application Specific
Series-
PackagingTube
PLLNo
Main PurposeLED Lighting
InputCMOS, TTL
OutputCMOS, TTL
Number of Circuits1
Ratio - Input:Output1:48
Differential - Input:OutputNo/No
Frequency - Max50MHz
Voltage - Supply3 V ~ 5.5 V
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case56-WFQFN Exposed Pad
Supplier Device Package56-QFN-EP (5x9)
Dynamic CatalogLED Lighting
Other NamesLT8500EUHHPBF

21:11:58 5/23/2013 - Help With This Screen