Add To Favorites
Product Overview
Digi-Key Part Number LT5581IDDB#TRMPBFDKR-ND
Quantity Available 24
Can ship immediately
Manufacturer

Manufacturer Part Number

LT5581IDDB#TRMPBF

Description IC RMS POWER DETECTOR 8-DFN
Expanded Description RF Detector IC CATV 10MHz ~ 6GHz -34dBm ~ 6dBm ±1dB 8-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT5581
Design Resources Development Tool Selector
IoT Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Detectors
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 10MHz ~ 6GHz
RF Type CATV
Input Range -34dBm ~ 6dBm
Accuracy ±1dB
Voltage - Supply 2.7 V ~ 5.25 V
Current - Supply 1.4mA
Package / Case 8-WFDFN Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT5581IDDB#TRMPBFDKR

15:31:45 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.63000 5.63
25 5.03000 125.75
100 3.43000 343.00
250 3.15000 787.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : LT5581IDDB#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24 - Immediate
  • Unit Price: 5.63000
  • Tape & Reel (TR) ? : LT5581IDDB#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.96000
Send Feedback