All prices are in US dollars.
Digi-Key Part Number T0054442399-ND
Price Break Unit Price Extended Price
1 4.70000 4.70
Quantity Available Digi-Key Stock: 1,816
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 12 Weeks
Manufacturer Part Number

T0054442399

Description TIP SOLDER ROUND .20 X 25
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LT1L
Product Photos LT1L
PCN Part Number LT Series 14/Apr/2015
Standard Package ? 10
Category

Soldering, Desoldering, Rework Products

Family

Soldering, Desoldering, Rework Tips, Nozzles

Series Weller®, LT
Tip - Type Soldering
Tip - Size 0.008" OD x 0.98" L (0.2mm x 25mm)
Tip - Shape Conical
Temperature Range 150°F ~ 850°F (50°C ~ 450°C)
For Use With/Related Products WSP80
Online Catalog Weller® Soldering Tips, Nozzles
For Use With
WSP80-ND - SOLDER PENCIL REPLACEMENT 80WATT
0052916199-ND - WSP80 SOLDER PENCIL 80W W/STAND
Other Names LT1L
LT1L-ND
Q1625754B
Customers who are interested in this product are also interested in:
  • T0054443699 - Apex Tool Group | T0054443699-ND DigiKey Electronics
  • T0054443699
  • Apex Tool Group
  • TIP SOLDER ROUND .20 X 20
  • Unit Price 4.70000
  • T0054443599 - Apex Tool Group | T0054443599-ND DigiKey Electronics
  • T0054443599
  • Apex Tool Group
  • TIP REPLACEMENT 0.25MM FOR WS
  • Unit Price 4.70000
  • T0054440699 - Apex Tool Group | T0054440699-ND DigiKey Electronics
  • T0054440699
  • Apex Tool Group
  • TIP SOLDER ROUND
  • Unit Price 4.70000
  • T0054443899 - Apex Tool Group | T0054443899-ND DigiKey Electronics
  • T0054443899
  • Apex Tool Group
  • TIP REPLACEMENT 1.2MM FOR WS
  • Unit Price 4.60000
  • TLT1SLX - Apex Tool Group | TLT1SLX-ND DigiKey Electronics
  • TLT1SLX
  • Apex Tool Group
  • TIP SOLDER ROUND BENT .30 X 19.2
  • Unit Price 8.50000

22:20:29 5/29/2016