Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear Transistor Driver > LT1575CS8-2.8

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberLT1575CS8-2.8-ND
Price BreakUnit PriceExtended Price
14.770004.77
253.1696079.24
1002.38690238.69
Quantity Available Digi-Key Stock: 187
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1575CS8-2.8

DescriptionIC REG CTRLR SGL 2.8V 8SOIC
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
IC REG CTRLR SGL 2.8V 8SOIC | LT1575CS8-2.8 | LT1575CS8-2.8-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LT1575/77
Product Photos 8-SOIC
Product Training Modules More Information on LDOs
Standard Package100
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Voltage Regulators - Linear Transistor Driver
Series-
PackagingTube
TypePositive Fixed
Number of Outputs1
Voltage - Output2.8V
Current - Supply12mA
Voltage - Input10 V ~ 20 V
Operating Temperature0°C ~ 70°C
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC

0:10:14 5/25/2013 - Help With This Screen