Keywords:





Product Index > Sensors, Transducers > Magnetic Sensors - Compass, Magnetic Field (Modules) > LSM330DLTR

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part Number497-11920-1-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

LSM330DLTR

DescriptionACCELEROMETER/GYROSCOPE 28LGA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
ACCELEROMETER/GYROSCOPE 28LGA | LSM330DLTR | 497-11920-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LSM330DL
Product Photos LSM320DLTR
Standard Package1
CategorySensors, Transducers
FamilyMagnetic Sensors - Compass, Magnetic Field (Modules)
Series-
AxisX, Y, Z
Measuring Range± 16g, 2000°/s
For MeasuringPitch, Roll, and Yaw
Resolution-
Type3D Accelerometer, 3D Gyroscope
Package / Case28-TFLGA
InterfaceI²C, SPI
Other Names497-11920-1

5:30:55 5/22/2013 - Help With This Screen