Keywords:





Product Index > Sensors, Transducers > Magnetic Sensors - Compass, Magnetic Field (Modules) > LSM330DLCTR

All prices are in US dollars.
Digi-Key Part Number497-12400-6-ND
Price BreakUnit PriceExtended Price
16.760006.76
106.0830060.83
255.53240138.31
1005.00800500.80
2504.588521,147.13
5004.195202,097.60
1,0003.644583,644.58
Quantity Available Digi-Key Stock: 2,206
Can ship immediately
Manufacturer

Manufacturer Part Number

LSM330DLCTR

DescriptionACCELEROMETER/GYROSCOPE 28LGA
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
ACCELEROMETER/GYROSCOPE 28LGA | LSM330DLCTR | 497-12400-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LSM330DLC
Product Photos 28-LGA
Other Related Documents LSM330DLC View All Specifications
Standard Package1
CategorySensors, Transducers
FamilyMagnetic Sensors - Compass, Magnetic Field (Modules)
SeriesiNEMO
AxisX, Y, Z
Measuring Range± 16g, 2000°/s
For MeasuringPitch, Roll, and Yaw
Resolution-
Type3D Accelerometer, 3D Gyroscope
Package / Case28-TFLGA
InterfaceI²C, SPI
Dynamic CatalogLSM330DLC
Other Names497-12400-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
497-12400-2-NDLSM330DLCTRTape & Reel (TR)03.408603,000
497-12400-1-NDLSM330DLCTRCut Tape (CT)2,319 - Immediate6.760001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

12:03:48 5/20/2013 - Help With This Screen