Keywords:





Product Index > Sensors, Transducers > Magnetic Sensors - Compass, Magnetic Field (Modules) > LSM320DLTR

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number497-11919-6-ND
Price BreakUnit PriceExtended Price
110.0400010.04
109.0250090.25
258.20800205.20
1007.42990742.99
2506.807521,701.88
5006.224003,112.00
1,0005.407105,407.10
Quantity Available
Manufacturer

Manufacturer Part Number

LSM320DLTR

DescriptionACCELEROMETER/GYROSCOPE 28LGA
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
ACCELEROMETER/GYROSCOPE 28LGA | LSM320DLTR | 497-11919-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LSM320DL
Product Photos LSM320DLTR
Standard Package1
CategorySensors, Transducers
FamilyMagnetic Sensors - Compass, Magnetic Field (Modules)
SeriesiNEMO
AxisX, Y, Z
Measuring Range± 16g, 2000°/s
For MeasuringPitch, Roll, and Yaw
Resolution-
Type3D Accelerometer, 2D Gyroscope
Package / Case28-TFLGA
InterfaceI²C, SPI
Other Names497-11919-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
497-11919-2-NDLSM320DLTRTape & Reel (TR)0Call4,000
497-11919-1-NDLSM320DLTRCut Tape (CT)08.030001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

3:18:55 6/19/2013 - Help With This Screen