Keywords:





Product Index > Sensors, Transducers > Magnetic Sensors - Compass, Magnetic Field (Modules) > LSM303DLHTR

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part Number497-10765-1-ND
Price BreakUnit PriceExtended Price
18.670008.67
107.7950077.95
257.08960177.24
1006.41760641.76
2505.880001,470.00
5005.376002,688.00
1,0004.956004,956.00
Quantity Available Digi-Key Stock: 2,238
Can ship immediately
Manufacturer

Manufacturer Part Number

LSM303DLHTR

DescriptionIC ACCELEROMETER 3AXIS 3D 28-LGA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC ACCELEROMETER 3AXIS 3D 28-LGA | LSM303DLHTR | 497-10765-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LSM303DLH
Product Photos 28-VFLGA
Standard Package1
CategorySensors, Transducers
FamilyMagnetic Sensors - Compass, Magnetic Field (Modules)
Series-
AxisX, Y, Z
Measuring Range± 1.3 ~ 8.1 Gauss, ± 2, 4, 8 g
For MeasuringHeading, Pitch and Roll
Resolution8 mGauss
TypeDigital Compass
Package / Case28-VFLGA
InterfaceI²C
Other Names497-10765-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
497-10765-6-NDLSM303DLHTRDigi-Reel®2,238 - ImmediateCalculate1
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

9:51:58 5/19/2013 - Help With This Screen