Keywords:





Product Index > Sensors, Transducers > Magnetic Sensors - Compass, Magnetic Field (Modules) > LSM303DLHCTR

All prices are in US dollars.
Digi-Key Part Number497-11918-1-ND
Price BreakUnit PriceExtended Price
15.020005.02
104.5000045.00
254.04600101.15
1003.67980367.98
2503.33104832.76
5002.982241,491.12
1,0002.511362,511.36
2,5002.389285,973.20
Quantity Available Digi-Key Stock: 6,292
Can ship immediately
Manufacturer

Manufacturer Part Number

LSM303DLHCTR

DescriptionACCELEROMETER/MAGNETOMETER LGA14
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
ACCELEROMETER/MAGNETOMETER LGA14 | LSM303DLHCTR | 497-11918-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LSM303DLHC Preliminary
Product Photos LSM303DLHCTR
Other Related Documents LSM303DLHC View All Specifications
Product Training Modules MEMS Magnetometer Overview
Standard Package1
CategorySensors, Transducers
FamilyMagnetic Sensors - Compass, Magnetic Field (Modules)
Series-
AxisX, Y, Z
Measuring Range± 1.3 ~ 8.1 Gauss, ± 2, 4, 8, 16 g
For MeasuringHeading, Pitch and Roll
Resolution2 mGauss
TypeDigital Compass
Package / Case14-VFLGA
InterfaceI²C
Dynamic CatalogLSM303DLH
Other Names497-11918-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
497-11918-2-NDLSM303DLHCTRTape & Reel (TR)5,000 - Immediate2.232325,000
497-11918-6-NDLSM303DLHCTRDigi-Reel®6,292 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:24:09 5/23/2013 - Help With This Screen