Add To Favorites
Product Overview
Digi-Key Part Number 296-40402-1-ND
Quantity Available 2,544
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LSF0204DRUTR

Description IC LEVEL TRANSLATOR 4BIT 12UQFN
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 12-UQFN (1.7x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 4
Voltage - VCCA 0.8 V ~ 4.5 V
Voltage - VCCB 1.8 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Open Drain, Push-Pull
Data Rate 100MHz
Operating Temperature -40°C ~ 125°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 12-UFQFN
Supplier Device Package 12-UQFN (1.7x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-40402-1

05:51:39 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.30000 1.30
10 1.16400 11.64
100 0.90730 90.73
500 0.74954 374.77
1,000 0.59174 591.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40402-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.53620
  • Digi-Reel® ? : 296-40402-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,544 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback