Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 374-1151-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LS03/DL-1A85-PA-500W

Description SENSOR LEVEL FLOAT SPST-NO
Expanded Description Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M16x2 Thread
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Standex-Meder Electronics

Series LS03
Part Status Active
Type Liquid
Output Type Switch (Single Float)
Output Configuration SPST-NO
Current 1A
Minimum Liquid Specific Gravity -
Switch Actuation Level -
Mounting Type Panel Mount, M16x2 Thread
Material - Housing & Prism Polyamide (PA)
Operating Temperature -20°C ~ 80°C
Voltage Rating 400V
 
Additional Resources
Standard Package ? 50
Other Names 374-1151
9534185054
LS03DL1A85PA500W

10:55:59 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 21.76200 1,088.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback