Add To Favorites
Product Overview
Digi-Key Part Number 374-1000-ND
Quantity Available 59
Can ship immediately
Manufacturer

Manufacturer Part Number

LS01-1A66-PA-500W

Description SENSOR LEVEL FLOAT M8
Expanded Description Liquid Level Sensor Switch (Single Float) SPST-NO Output Free Hanging
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Standex-Meder Electronics

Series LS01
Part Status Active
Type Liquid
Output Type Switch (Single Float)
Output Configuration SPST-NO
Current 500mA
Minimum Liquid Specific Gravity -
Switch Actuation Level -
Mounting Type Free Hanging
Material - Housing & Prism Polyamide (PA)
Operating Temperature -30°C ~ 70°C
Voltage Rating 200V
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 374-1000
9511711054
LS01-1A71-PA-500W
LS011A66PA500W
LS011A71PA500W

00:08:42 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.55000 19.55
5 19.15200 95.76
10 15.96000 159.60
25 14.76320 369.08
50 14.36400 718.20
100 12.36900 1,236.90
500 11.57100 5,785.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback