Add To Favorites
Product Overview
Digi-Key Part Number CH770-ND
Quantity Available 8,321
Can ship immediately
Manufacturer

Manufacturer Part Number

LRA32H2FBBNN

Description SWITCH ROCKER DPST 10A 125V
Expanded Description Rocker Switch DPST 10A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets LR Series Datasheet
Online Catalog LR Series
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series LR
Packaging ? Bulk ?
Part Status Active
Circuit DPST
Switch Function On-Off
Current Rating 10A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking O -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 19.10mm x 12.90mm
Operating Temperature -20°C ~ 65°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names CH770

12:48:13 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 1.23
10 1.12700 11.27
25 1.07800 26.95
50 1.02900 51.45
100 0.98000 98.00
250 0.95552 238.88
500 0.93100 465.50
1,000 0.78400 784.00
5,000 0.75950 3,797.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback