Keywords:





Product Index > Battery Products > Battery Packs > LR6XWA/BF6

All prices are in US dollars.
Digi-Key Part NumberP646-F061-ND
Price BreakUnit PriceExtended Price
14.760004.76
104.2870042.87
503.81060190.53
1003.33420333.42
2503.04840762.10
5002.857881,428.94
1,0002.619722,619.72
2,5002.429196,072.98
5,0002.3815611,907.81
Quantity Available 0
Value Added Item
Manufacturer

Manufacturer Part Number

LR6XWA/BF6

DescriptionBATT PK 9V AA SIZE ALKALINE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LR6XWA
MSDS Material Safety Datasheet Alkaline Battery PSDS
Standard Package1
CategoryBattery Products
FamilyBattery Packs
Series-
Battery ChemistryAlkaline
RechargeabilityNo
Battery Cell SizeAA
Number of Cells6
Voltage - Rated9V
Capacity-
StructureSide to Side, 1 Row x 6 Cells
Termination StyleSolder Tab
Size / Dimension3.43" L x 0.57" W x 1.99" H (87.0mm x 14.5mm x 50.5mm)
Weight0.3 lb (136.08g)
Note-
Dynamic CatalogLR Alkaline
For Use WithP646-ND - BATTERY IND ALKALINE AA SIZE
Other NamesP646-F061

22:44:31 5/11/2013 - Help With This Screen