Keywords:





Product Index > Battery Products > Batteries Non-Rechargeable (Primary) > LR6XWA/B

All prices are in US dollars.
Digi-Key Part NumberP646-ND
Price BreakUnit PriceExtended Price
10.350000.35
100.315003.15
500.2800014.00
1000.2450024.50
2500.2240056.00
5000.21000105.00
1,0000.19250192.50
2,5000.17850446.25
5,0000.17500875.00
Quantity Available Digi-Key Stock: 529,977
Can ship immediately
Manufacturer

Manufacturer Part Number

LR6XWA/B

DescriptionBATTERY IND ALKALINE AA SIZE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BATTERY IND ALKALINE AA SIZE | LR6XWA/B | P646-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LR6XWA
New Industrial Alkaline Brochure
Product Photos LR6XWA/B
MSDS Material Safety Datasheet Alkaline Battery PSDS
Standard Package500
CategoryBattery Products
FamilyBatteries Non-Rechargeable (Primary)
Series-
Battery ChemistryAlkaline
Battery Cell SizeAA
Voltage - Rated1.5V
Capacity-
Size / Dimension0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Termination StyleButton Top (Extending)
Discharge Rate-
Weight0.8 oz (22.8g)
Shipping Info-
Dynamic CatalogLR Alkaline
For Use With1031-1012-ND - LINK BLACK CARABINER LIGHT
1031-1011-ND - IRIX PUR HEADLAMP 4LED REFLECTOR
1031-1010-ND - IRIX II GREY HEADLAMP 5LED FLOOD
1031-1009-ND - MODUS 2 POLYMER FLASHLIGHT WHITE
1031-1008-ND - MODUS 1 POLYMER FLASHLIGHT WHITE
1031-1007-ND - ROGUE 2 GREEN 2-CELL FLASHLIGHT
1031-1006-ND - ROGUE 2 GRAY 2-CELL FLASHLIGHT
1031-1005-ND - ROGUE 2 BLACK 2-CELL FLASHLIGHT
1031-1004-ND - ROGUE 1 GREEN 1-CELL FLASHLIGHT
1031-1003-ND - ROGUE 1 GRAY 1-CELL FLASHLIGHT
More...
Associated ProductBCAA-HD-ND - SPRING CONTACT HEAVY DUTY AA
BK-53DKR-ND - CLIP CONTACT BATTERY AA SMD
BK-53CT-ND - CLIP CONTACT BATTERY AA SMD
BK-53TR-ND - CLIP CONTACT BATTERY AA SMD
MS2-AA-PC-ND - CONTACT BATTERY AA POS/NEG
MS1-AA-PC-ND - CONTACT BATTERY AA POS/NEG
57TRK-ND - CONTACT BATT A/AA SMD
557TRK-ND - CONTACT BATT A/AA SMD
553TRK-ND - CONTACT BATT A/AA SMD
5331TRK-ND - CONTACT BATT LEAF SPRING
More...
Other NamesLR6XWA/BXU
LR6XWAB
P646
Possible Substitute

21:52:57 6/19/2013 - Help With This Screen